SAM 17-Piece 3/4 in Hexagonal Socket Set

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8937
Mfr. Part No.:
78-CH17M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Pieces

17

Drive Size

3/4 in

Socket Type

Hexagonal

Product Type

Socket Set

VDE/1000V Approved

No

Drive Type

Hexagonal

Insulated

No

Model Number

78-CH17M

Non-Sparking

No

Set Contents

3/4 Short Hexagonal Sockets in mm, Empty ABS Module 1/3 for Sockets and Accessories 3/4

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, NF ISO 3315, NF ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tray from MODULOSAM, is a comprehensive set containing 17 high quality 3/4 inch tools meticulously crafted for tightening and screwing applications. This set is designed to meet your diverse needs, providing reliable and efficient performance in millimetres.

Compliance to NF ISO 3315 and NF ISO 3316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy