Bahco 8-Piece 19.05 mm Hexagon Impact Socket
- RS Stock No.:
- 717-7407
- Mfr. Part No.:
- K8906M/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€583.58
(exc. VAT)
€717.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.58 |
*price indicative
- RS Stock No.:
- 717-7407
- Mfr. Part No.:
- K8906M/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Drive Size | 19.05mm | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Overall Length | 315mm | |
| Socket Size | 21 mm;22 mm;24 mm;27 mm;30 mm;32 mm;36 mm;41 mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | K8906M 3/4 in Deep Impact Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Drive Size 19.05mm | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Overall Length 315mm | ||
Socket Size 21 mm;22 mm;24 mm;27 mm;30 mm;32 mm;36 mm;41 mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents K8906M 3/4 in Deep Impact Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Impact Socket, 19.05mm Drive size, 315mm Overall Length - K8906M/8
This impact socket is a professional 3/4in-drive deep hex set designed for heavy-duty fastening tasks in industrial settings. It provides a selection of metric hex sockets intended for use with impact tools, offering corrosion-resistant surface treatment and robust construction for routine maintenance and assembly work across automation, electrical and mechanical environments.
Features & Benefits
• 19.05mm square drive delivers secure torque transfer
• Phosphate finish reduces surface corrosion risk
• Alloy steel construction increases shock resistance
• Deep socket lengths access recessed fasteners
• Includes eight sizes covering common metric fasteners
• Hex profile prevents slippage on nut faces
• Phosphate finish reduces surface corrosion risk
• Alloy steel construction increases shock resistance
• Deep socket lengths access recessed fasteners
• Includes eight sizes covering common metric fasteners
• Hex profile prevents slippage on nut faces
Applications
• Suitable for removing recessed wheel nuts on industrial vehicles
• Ideal for maintenance of automation equipment assemblies
• used with impact wrenches in mechanical workshops
• Can be used for electrical panel fastening requiring deep reach
• Suitable for servicing heavy machinery where high torque is needed
• Ideal for maintenance of automation equipment assemblies
• used with impact wrenches in mechanical workshops
• Can be used for electrical panel fastening requiring deep reach
• Suitable for servicing heavy machinery where high torque is needed
What sizes are included in the set?
The set contains eight metric hex sockets sized 21mm, 22mm, 24mm, 27mm, 30mm, 32mm, 36mm and 41mm.
What material and finish are specified for durability?
Sockets are MADE from alloy steel and have a phosphate coating to help resist wear and surface corrosion during frequent impact use.
What drive Interface does it use for power tools?
The sockets mate to a 19.05mm square drive, compatible with 3/4in impact wrenches and torque tools.
How does the socket design affect access to fasteners?
The deep hex form permits engagement with bolts located below surrounding surfaces, improving access to recessed fasteners without extensions.
Standards
DIN 3121-H 20, ISO 1174
Related links
- Bahco 8-Piece 19.05 mm Standard Impact Socket
- SAM 8-Piece 1/2 in Hexagon Impact Socket
- SAM 8-Piece 1 in Hexagon Impact Socket
- Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 100mm length
- RS PRO 8-Piece 1/2 in Hexagon Impact Socket
- Bahco 10-Piece 1/2 in Hexagon Impact Socket
