SAM 8-Piece 1/2 in Hexagon Impact Socket
- RS Stock No.:
- 666-430
- Mfr. Part No.:
- RA8692
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.71
(exc. VAT)
€67.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.71 |
*price indicative
- RS Stock No.:
- 666-430
- Mfr. Part No.:
- RA8692
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 90mm | |
| Socket Size | 12 → 22 mm | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | NF ISO 1174-2 | |
| Drive Type | Hex | |
| Set Contents | 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 90mm | ||
Socket Size 12 → 22 mm | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals NF ISO 1174-2 | ||
Drive Type Hex | ||
Set Contents 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch impact socket set offers a comprehensive solution for professionals and DIY enthusiasts alike, comprising eight high-quality sockets ranging from 12 to 22 mm. Crafted from Durable CR-MO material, this set is designed to handle rigorous tasks with precision and reliability. Each socket measures 9 cm in length, ensuring ease of use in various applications. Encased within a Compact package size of 25 x 10 x 4 cm, the set is easy to store and transport, making it an essential addition to any toolkit. Built to meet NF ISO 1711-1, NF ISO 1174-2, and NF ISO 2725-2 standards, this socket set represents quality you can trust, backed by the reputable manufacturer known for its exceptional tools.
Includes eight impact sockets ranging from 12 to 22 mm for versatile use
Crafted from high grade CR MO material for enhanced durability and performance
Sockets are designed for easy handling and accessibility in tight spaces
Each socket measures 9 cm in length Ideal for professional applications
Related links
- SAM 8-Piece 1 in Hexagon Impact Socket
- RS PRO 8-Piece 1/2 in Hexagon Impact Socket
- SAM 8-Piece 1/2 in Hexagon Screwdriver Socket Set
- SAM 8-Piece 1/2 in Square Impact Socket
- SAM 8-Piece 1/4 in 6 Point Impact Socket
- SAM 8-Piece 1 in Square Impact Socket
- SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
- Tivoly 12-Piece 1/2 in Hexagon Impact Socket
