Bahco 3-Piece 1/2 in 6 Point Wheel Nut Socket Set
- RS Stock No.:
- 763-0800
- Mfr. Part No.:
- BWSS12P3
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€65.20
(exc. VAT)
€80.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.20 |
*price indicative
- RS Stock No.:
- 763-0800
- Mfr. Part No.:
- BWSS12P3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wheel Nut Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | 6 Point | |
| Overall Length | 145mm | |
| Socket Size | 17 mm | |
| Finish | Plastic Coated | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wheel Nut Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type 6 Point | ||
Overall Length 145mm | ||
Socket Size 17 mm | ||
Finish Plastic Coated | ||
Material Alloy Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
Bahco Automotive Socket Set
Socket Set specifically designed for use on automotive wheel nuts. With plastic protection to avoid damage to rims and wheel nuts.
Features and Benefits
Wheel socket sets
Plastic protection on socket walls to ensure protection of the rims
Plastic protection inside the socket to ensure protection of wheel nuts
Related links
- Facom 3-Piece 1/2 in Hexagon Wheel Nut Socket Set
- SAM 3-Piece 17/19/21 mm Wheel Nut Socket Socket Set
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Bahco 53-Piece 1/2 in;3/8 in Hexagon, Hexagon Socket Bit Socket Set
- Facom 40-Piece 1/2 in;3/4 in 12 Point Socket Set
- Facom 36-Piece 1/2 in;3/4 in 12 Point Socket Set
- SAM Wheel Nut Socket
