Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- RS Stock No.:
- 235-5093
- Mfr. Part No.:
- MOD.HLB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€242.49
(exc. VAT)
€298.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.49 |
*price indicative
- RS Stock No.:
- 235-5093
- Mfr. Part No.:
- MOD.HLB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;3/8in | |
| Number of Pieces | 13 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 188mm | |
| Socket Size | (1/2 in) 12, 13, 14, 15, 16, 17, 18, 19 mm, (3/8 in) 7, 8, 9, 10, 11 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Deep sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2 in;3/8in | ||
Number of Pieces 13 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 188mm | ||
Socket Size (1/2 in) 12, 13, 14, 15, 16, 17, 18, 19 mm, (3/8 in) 7, 8, 9, 10, 11 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Deep sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom long reach 6 point socket module is compatible with the Facom modular storage system.
Drive size 1/2 inch
Related links
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
- Facom 13-Piece 1 in 6 Point Socket Set
- Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
- SAM 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Wera 13-Piece 1/2 in 6 Point Socket Set
- BETA 13-Piece 1/2 in 6 Point Socket Set
