GearWrench 13-Piece 1/4 in Bit, Deep, Driver, Plug Socket, Standard Socket Set
- RS Stock No.:
- 768-6995
- Mfr. Part No.:
- 80306
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€70.41
(exc. VAT)
€86.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.41 |
*price indicative
- RS Stock No.:
- 768-6995
- Mfr. Part No.:
- 80306
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | Bit, Deep, Driver, Plug Socket, Standard | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type Bit, Deep, Driver, Plug Socket, Standard | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 80306 13 Piece 1/4 Inch Drive 12 Point Standard Metric Socket Set
13 pc 1/4in Drv 12 Pt Standard Socket Set
Features and Benefits
Off-corner loading design reduces fastener rounding
Chamfered opening quickly guides fasteners into socket
Hard stamped size markings
Double line (SAE) and knurled (metric) ring help easily identify standard and metric sockets
Bright, full polish chrome finish easily wipes clean and resists corrosion
Includes socket rail for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 13
Contents: 4mm 5mm 5.5mm 6mm 7mm 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm
Drive Type: 12 Point
Drive Tang Size: 1/4 in
Length Format: Standard
Magnetic: No
Knurled: Yes
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- GearWrench 14-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- GearWrench 11-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- GearWrench 13-Piece Spanner Set Alloy Steel
- GearWrench 13-Piece 1/4 in;3/8 in Hexagon Hex Key
- Facom 13-Piece 1/2 in Standard Socket Set
- GearWrench 13-Piece Hexagon Socket Hex Key
- RS PRO 13-Piece 1/2 in 6 Point Deep Socket Set
- GearWrench 51-Piece 1/4 in Deep, Standard Socket Set
