Facom 13-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 216-451
- Mfr. Part No.:
- MOD.HLBPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€174.17
(exc. VAT)
€214.23
(inc. VAT)
- 6 unit(s) ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | €174.17 |
*price indicative
- RS Stock No.:
- 216-451
- Mfr. Part No.:
- MOD.HLBPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 13 | |
| Socket Type | Standard | |
| Insulated | No | |
| Overall Length | 188mm | |
| Socket Size | 1/2 | |
| Standards/Approvals | RoHS | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 13 | ||
Socket Type Standard | ||
Insulated No | ||
Overall Length 188mm | ||
Socket Size 1/2 | ||
Standards/Approvals RoHS | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
FACOM MOD.HLBPB Long Socket Set 1/2" - 13 Pieces | 7 - 19 mm | Module
Features and Benefits
HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces
OGV and reg; PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners
NECK-DOWN DESIGN - Facilitating the use in narrow spaces
FINISHING - Bright chrome
ACCESSIBILITY - Long shape which offers better accessibility in deep spaces
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets"
Applications
Composition
5 x 3/8"" long metric hexagon sockets: J.HLA - 7 - 8 - 9 - 10 - 11 mm
8 x 1/2"" long metric hexagon sockets: S.HLA - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm
- in thermoformed tray
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- Facom 13-Piece 1/2 in;3/8 in Hexagon Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
- Facom 13-Piece 1 in 6 Point Socket Set
- GearWrench 13-Piece 1/4 in Bit Driver Standard Socket Set
- Facom 24-Piece 1/2 in Standard Socket Set
- Facom 30-Piece 1/2 in Standard Socket Set
- Facom 12-Piece 1/2 in Standard Socket Set
