GearWrench 18-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 768-7027
- Mfr. Part No.:
- 80708
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€144.66
(exc. VAT)
€177.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.66 |
*price indicative
- RS Stock No.:
- 768-7027
- Mfr. Part No.:
- 80708
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 80708 18 Piece 1/2 Inch Drive 6 Point Standard Metric Mechanics Tool Set
18 pc 1/2in Drive Metric Socket Set
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Full polish chrome sockets with large hard-stamped size markings
Knurled full polish chrome extensions
Sockets feature off-corner loading design to reduce fastener rounding
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 18
Contents: Ratchet 2 Extensions 15 Standard Metric Sockets
Drive Type: 6 Point
Drive Tang Size: 1/2 in
Length Format: Standard
Tooth Count: 90
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- SAM 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 6 Point Socket Set
- GearWrench 49-Piece 1/2 in 6 Point Socket Set
- GearWrench 23-Piece 1/2 in 6 Point Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
- GearWrench 51-Piece 1/4 in 6 Point Socket Set
- GearWrench 14-Piece 3/8 in 6 Point Socket Set
