GearWrench 23-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 768-7023
- Mfr. Part No.:
- 80707
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€208.98
(exc. VAT)
€257.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.98 |
*price indicative
- RS Stock No.:
- 768-7023
- Mfr. Part No.:
- 80707
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 23 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 23 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 80707 23 Piece 1/2 Inch Drive 6 Point Standard and Deep SAE Mechanics Tool Set
23 pc 1/2in Drv SAE Std/Deep Skt Set
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Full polish chrome sockets with large hard-stamped size markings
Knurled full polish chrome extensions
Sockets feature off-corner loading design to reduce fastener rounding
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 23
Contents: Ratchet 2 Extensions 12 Standard SAE Sockets 8 Deep SAE Sockets
Drive Type: 6 Point
Drive Tang Size: 1/2 in
Length Format: Standard/Deep
Tooth Count: 90
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- Facom 23-Piece 1/2 in 6 Point Socket Set
- GearWrench 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 6 Point Socket Set
- GearWrench 49-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/4 in 6 Point Socket Set
- Teng Tools 23-Piece 1/4 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 12 Point Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
