Wera 28-Piece 1/4 in Zyklop Socket Set
- RS Stock No.:
- 812-6330
- Distrelec Article No.:
- 302-23-920
- Mfr. Part No.:
- 05004019001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€149.49
(exc. VAT)
€183.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.49 |
*price indicative
- RS Stock No.:
- 812-6330
- Distrelec Article No.:
- 302-23-920
- Mfr. Part No.:
- 05004019001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 28 | |
| Socket Type | Zyklop | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Socket Size | 3/16 → 1/2 in | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | T-Handle, Universal Joint, Socket, Ratchet, Wobble Extension | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 28 | ||
Socket Type Zyklop | ||
VDE/1000V Approved No | ||
Insulated No | ||
Socket Size 3/16 → 1/2 in | ||
Finish Chrome | ||
Non-Sparking No | ||
Material Chrome Molybdenum Steel | ||
Set Contents T-Handle, Universal Joint, Socket, Ratchet, Wobble Extension | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Socket Set, 28 Pieces, 5° Return Angle - Zyklop Speed Series - 004019
Looking for an all-rounder that lets you fasten different types of nuts and bolts? Choose this 28-piece socket set from Wera. Simply attach the head you need to the included ratchet, grip a fastener and begin tightening or loosening in a jiffy. The kit includes nine imperial sockets ranging in size between 3/16 and 1/2in, as well as Phillips, hex, Torx and Pozidriv bits for versatility. The ratchet has an overall length of just 152mm, giving you a good reach in tight spaces.
• Robust textile case keeps components protected and organised
• Includes bar attachments to extend your ratchet by 56 or 150mm for use in hard-to-reach places
Applications
• Furniture assembly
• DIY projects
• Vehicle maintenance
Does this product come with an adapter?
Yes, the set includes a square-to-hex adapter to cover all your bases.
Related links
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Zyklop Socket Set
- Wera 9-Piece 1/4 in Zyklop Socket Set
- Wera 43-Piece 1/2 in; 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/4 in Hexagonal Slotted, Square Socket Set
- Wera 9-Piece 1/2 in Zyklop Socket Set
- Wera 6-Piece 1/2 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
