Bahco 34-Piece 1/4 in;3/8 in Standard Socket Set
- RS Stock No.:
- 876-6682
- Mfr. Part No.:
- S330AF
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€175.71
(exc. VAT)
€216.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €175.71 |
*price indicative
- RS Stock No.:
- 876-6682
- Mfr. Part No.:
- S330AF
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4 in;3/8in | |
| Number of Pieces | 34 | |
| Socket Type | Standard | |
| Overall Length | 280mm | |
| Socket Size | 1/4 → 7/8 in | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4 in;3/8in | ||
Number of Pieces 34 | ||
Socket Type Standard | ||
Overall Length 280mm | ||
Socket Size 1/4 → 7/8 in | ||
Material Alloy Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Socket Set, 1/4 to 7/8" Socket Size, Matte Finish - S330AF
The Bahco S330AF socket set is designed as a must-have toolkit for professionals in the mechanical, electrical, and automation sectors. Featuring a combination of 1/4 inch and 3/8 inch sockets, it provides a versatile solution for various tasks. Made from high-performance alloy steel, this set is built for durability and efficiency in robust environments.###
Features & Benefits
• Comprehensive 34-piece tool set for multiple applications
• Quick-release ratchet for swift socket changes
• Extension bars to access tight spaces
• Universal joint to enhance socket reach and manipulation
• Matte finish to minimise glare and wear, ensuring longevity
• Crafted to meet ISO 1174 and DIN 3120 standards
### Applications
• Suitable for automotive repair and maintenance tasks
• Appropriate for electrical installations and fittings
• Useful for assembly tasks in automation environments
###
Applications
• Suitable for automotive repair and maintenance tasks
• Appropriate for electrical installations and fittings
• Useful for assembly tasks in automation environments
What type of sockets does this include?
It includes both 1/4 inch and 3/8 inch sockets to accommodate various fastening needs.
How it can be determine if a socket will fit my application?
Ensure that the socket size matches the nuts or bolts that require fastening or removal.
Can it be easily stored and transported?
Yes, the set comes in a high-density polythene case for easy storage and portability.
What material is used for the tools in the set?
The tools are made from high-performance alloy steel, providing strength and durability.
Is it suitable for both metric and imperial tasks?
This set is primarily designed for imperial sizes, but individual metric pieces may be included for compatibility.
Related links
- Bahco 34-Piece 1/4 in;3/8 in Standard Socket Set
- Bahco 34-Piece 1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- RS PRO 34-Piece 1/2 in Standard Socket Set
- Bahco 83-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- Bahco 138-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- SAM 15-Piece 1/2;3/8 in Standard Socket Set
- RS PRO 45-Piece 1/2 in;3/8 in Standard Socket Set
