Bahco 83-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- RS Stock No.:
- 898-7393
- Mfr. Part No.:
- FF1A5005
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,369.26
(exc. VAT)
€1,684.19
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,369.26 |
*price indicative
- RS Stock No.:
- 898-7393
- Mfr. Part No.:
- FF1A5005
- Manufacturer:
- Bahco
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 83 | |
| Socket Type | Standard | |
| Overall Length | 543mm | |
| Socket Size | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm | |
| Standards/Approvals | DIN ISO | |
| Set Contents | 7768 Universal Joint 3/8 in, 8166-1/2 1/2 in Universal Joint, 8162-1/2 Extension Bar 1/2 in 250 mm, 7761 Extension Bar 3/8 in, 6968 Articulation Universal Joint 1/4 in 34 mm, 6962 Extension Bar 1/4 in 152 mm, 13 Combination Wrench 13 mm, 8160-1/2 Extension Bar 1/2 in 125 mm, 111M mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 83 | ||
Socket Type Standard | ||
Overall Length 543mm | ||
Socket Size 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm | ||
Standards/Approvals DIN ISO | ||
Set Contents 7768 Universal Joint 3/8 in, 8166-1/2 1/2 in Universal Joint, 8162-1/2 Extension Bar 1/2 in 250 mm, 7761 Extension Bar 3/8 in, 6968 Articulation Universal Joint 1/4 in 34 mm, 6962 Extension Bar 1/4 in 152 mm, 13 Combination Wrench 13 mm, 8160-1/2 Extension Bar 1/2 in 125 mm, 111M mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 83 piece 1/4, 3/8, 1/2 in Socket & Spaner Kit in Modular Foam Insert
Features and Benefits
Supplied with
• 111M-8, 13, 15, 17, 19 mm
1/4in Sockets
• 6700SM-4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
• 6709M-3, 4, 5, 6, 8 mm
• 6950SL Ratchet 1/4, SLIM HEAD 72T
• 6960-W Wobble extension 1/4"-50 mm
• 6962 Extension
• 6962-W Wobble extension 1/4"-150 mm
• 6968 Smooth operation U.JOINT-1/4''
3/8in Sockets
• 7400SM-6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 mm
• 7750SL Ratchet 3/8, Slim head 72T
• 7760-W Wobble extension 3/8"-75 mm
Related links
- Bahco 138-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- Bahco 34-Piece 1/4 in;3/8 in Standard Socket Set
- Bahco 91-Piece 1/2 in;1/4 in Standard Socket Set
- Bahco 108-Piece 1/2 in;1/4 in Standard Socket Set
- Bahco 106-Piece 1/2 in;1/4 in Standard Socket Set
- Bahco 94-Piece 1/2 in;1/4 in Standard Socket Set
- SAM 15-Piece 1/2;3/8 in Standard Socket Set
- SAM 30-Piece 1/2 in;1/4 in Standard Socket Set
