Martindale, Model EZ664 Socket Tester 30mA 230V CAT III, RSCAL
- RS Stock No.:
- 468-671
- Mfr. Part No.:
- EZ664
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€258.00
(exc. VAT)
€317.34
(inc. VAT)
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.00 |
*price indicative
- RS Stock No.:
- 468-671
- Mfr. Part No.:
- EZ664
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Socket Tester | |
| Voltage | 230V | |
| Current | 30mA | |
| Audible Alarm | Yes | |
| Earth Loop Impedance Test | Yes | |
| Wiring Check | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Model Number | EZ664 | |
| Length | 91mm | |
| Width | 8mm | |
| Plug Type | Standard | |
| Standards/Approvals | BS EN 61010-1, BS EN 61326-1 | |
| Weight | 120g | |
| Height | 38mm | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Socket Tester | ||
Voltage 230V | ||
Current 30mA | ||
Audible Alarm Yes | ||
Earth Loop Impedance Test Yes | ||
Wiring Check Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Model Number EZ664 | ||
Length 91mm | ||
Width 8mm | ||
Plug Type Standard | ||
Standards/Approvals BS EN 61010-1, BS EN 61326-1 | ||
Weight 120g | ||
Height 38mm | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- PH
The Martindale Advanced Socket Tester gives total socket testing flexibility by being able to connect either to a standard 13 amp plug or via flying leads, ideal when testing at light fittings, fused spurs and terminals.
Quick and easy testing mains socket wiring
Earth loop impedance test
Test lead connection for light fittings etc
Bright LEDs with simple fault codes
