Martindale, Model EZ365 Socket Tester 30mA 230V ARM Cortex-R5F, RSCAL

Subtotal (1 unit)*

€154.18

(exc. VAT)

€189.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.18

*price indicative

RS Stock No.:
468-679
Mfr. Part No.:
EZ365
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Socket Tester

Voltage

230V

Audible Alarm

Yes

Current

30mA

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Minimum Operating Temperature

-10°C

Model Number

EZ365

Maximum Operating Temperature

40°C

Length

8mm

Width

59mm

Weight

93g

Height

65mm

Standards/Approvals

BS EN 61010-1, Double insulation, EMC BS EN 31326-1, CAT II 300V, Class II

Calibrated

RSCAL

Safety Category Voltage

300V

Safety Category Level

ARM Cortex-R5F

COO (Country of Origin):
PH
The Martindale Advanced Socket Tester as defined by the Health and Safety Executive as it indicates earth loop impedance. Advanced Socket Testers offer a simple solution to verifying socket earthing and are commonly used by engineers and technicians prior to servicing and installing mains powered electrical and gas appliances.

Quick and easy testing of mains wiring

Detects 28 fault conditions

Supply polarity check

RCD trip check

Earth loop impedance check

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy