Martindale, Model PC105/63 Socket Tester 63A 415V CAT III
- RS Stock No.:
- 776-2017
- Mfr. Part No.:
- PC105-63
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€217.89
(exc. VAT)
€268.00
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 13 November 2026
- Plus 48 unit(s) shipping from 11 December 2026
- Plus 34 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.89 |
*price indicative
- RS Stock No.:
- 776-2017
- Mfr. Part No.:
- PC105-63
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Socket Tester | |
| Voltage | 415V | |
| Current | 63A | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 5 | |
| Wiring Check | Yes | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Mains | |
| Model Number | PC105/63 | |
| Maximum Operating Temperature | 40°C | |
| Height | 54mm | |
| Length | 131mm | |
| Width | 94mm | |
| Standards/Approvals | RoHS | |
| Weight | 292g | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Socket Tester | ||
Voltage 415V | ||
Current 63A | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 5 | ||
Wiring Check Yes | ||
Minimum Operating Temperature -10°C | ||
Power Source Mains | ||
Model Number PC105/63 | ||
Maximum Operating Temperature 40°C | ||
Height 54mm | ||
Length 131mm | ||
Width 94mm | ||
Standards/Approvals RoHS | ||
Weight 292g | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
PC105 3 Phase Industrial Socket Tester
The PC105 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence, neutral and PE in 5 pin, 16A, 32A and 63A sockets.
This device includes a five-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence, neutral and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error
N error
Related links
- Martindale, Model PC104/63 Socket Tester 63A 415V CAT III
- Martindale RSCAL
- Martindale, Model PC105/16 Socket Tester 16A 415V CAT III
- Martindale, Model PC105/32 Socket Tester 32A 415V CAT III
- Martindale RSCAL
- Martindale RSCAL
- Martindale, Model PC104/16 Socket Tester 16A 415V CAT III
- Martindale, Model PC104/32 Socket Tester 32A 415V CAT III
