Martindale, Model PC105/32 Socket Tester 32A 415V CAT III, RSCAL
- RS Stock No.:
- 776-4742
- Mfr. Part No.:
- RSPC105/32
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€198.58
(exc. VAT)
€244.25
(inc. VAT)
In Stock
- 69 unit(s) ready to ship
- Plus 8 unit(s) shipping from 11 December 2026
- Plus 52 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.58 |
*price indicative
- RS Stock No.:
- 776-4742
- Mfr. Part No.:
- RSPC105/32
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Socket Tester | |
| Voltage | 415V | |
| Current | 32A | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 5 | |
| Wiring Check | Yes | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Mains | |
| Model Number | PC105/32 | |
| Maximum Operating Temperature | 40°C | |
| Length | 131mm | |
| Weight | 292g | |
| Standards/Approvals | RoHS | |
| Width | 94mm | |
| Height | 54mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Socket Tester | ||
Voltage 415V | ||
Current 32A | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 5 | ||
Wiring Check Yes | ||
Minimum Operating Temperature -10°C | ||
Power Source Mains | ||
Model Number PC105/32 | ||
Maximum Operating Temperature 40°C | ||
Length 131mm | ||
Weight 292g | ||
Standards/Approvals RoHS | ||
Width 94mm | ||
Height 54mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- HK
Martindale Socket Testers
The Martindale 3-phase industrial socket tester is a state-of-the-art device with a current rating of 32AC and detecting voltage ranging between 380VAC and 415VAC. It checks for incorrect wiring, phase presence, PE presence, and neutral presence. This device includes a socket for connection to compatible sockets, attached via a cable to the main body of the tester.
Features and Benefits
Configuration of 5-pin
Condition checks of 7 wiring
Phase sequence indication
Neutral/earth check
Class II double insulation
Power supply from mains
Front panel display
Frequency is 50Hz
Applications
Electrical systems
Commercial
Certifications
BSEN 61010-1
BSEN 61326-1
CAT II 300V
