Martindale, Model PC104/32 Socket Tester 32A 415V CAT III, RSCAL
- RS Stock No.:
- 776-4708
- Mfr. Part No.:
- RSPC104/32
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€191.24
(exc. VAT)
€235.23
(inc. VAT)
Temporarily out of stock
- 6 unit(s) ready to ship
- Plus 34 unit(s) shipping from 11 December 2026
- Plus 18 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.24 |
*price indicative
- RS Stock No.:
- 776-4708
- Mfr. Part No.:
- RSPC104/32
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Socket Tester | |
| Voltage | 415V | |
| Current | 32A | |
| Earth Loop Impedance Test | Yes | |
| Number of Pins | 4 | |
| Wiring Check | Yes | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Mains | |
| Maximum Operating Temperature | 40°C | |
| Model Number | PC104/32 | |
| Width | 94mm | |
| Weight | 292g | |
| Height | 54mm | |
| Length | 131mm | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Socket Tester | ||
Voltage 415V | ||
Current 32A | ||
Earth Loop Impedance Test Yes | ||
Number of Pins 4 | ||
Wiring Check Yes | ||
Minimum Operating Temperature -10°C | ||
Power Source Mains | ||
Maximum Operating Temperature 40°C | ||
Model Number PC104/32 | ||
Width 94mm | ||
Weight 292g | ||
Height 54mm | ||
Length 131mm | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
PC104 3 Phase Industrial Socket Tester
The PC104 is a 3 phase socket tester designed to quickly check for the presence of phase, phase sequence and PE in 4 pin, 16A, 32A and 63A sockets.
This device includes a four-pin socket for connection to compatible sockets which is attached via a cable to the main body of the socket tester
Once it's connected up the device will evaluate phase presence, phase sequence and PE presence and display the results as coloured LED indicators
The device includes a handy guide on the front that shows the different possible LED indications
L1, L2 and L3 are present
L1, L2 and L3 are missing, PE present
L1 error
L2 error
L3 error
PE error
