SAM 97-14 3/8 in Socket Wrench with T-Handle Handle, 455mm Overall
- RS Stock No.:
- 208-306
- Mfr. Part No.:
- 97-14
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-306
- Mfr. Part No.:
- 97-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | T-Handle | |
| Overall Length | 455mm | |
| Drive Type | Hex | |
| Model Number | 97-14 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 691, DIN 475-1, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type T-Handle | ||
Overall Length 455mm | ||
Drive Type Hex | ||
Model Number 97-14 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 691, DIN 475-1, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
97-14
The SAM Outillage T handle wrench is an exceptional tool designed for both enthusiasts and professionals. Crafted from forged chrome vanadium steel, this versatile wrench ensures durability and strength, featuring a sophisticated universal joint articulation that allows for effortless manoeuvring of nuts in hard to reach spaces. With its impressive length and polished chrome plate presentation, this wrench not only stands out in terms of aesthetics but also offers enhanced functionality. The design incorporates a sliding pin and a female square at the end, facilitating secure and user friendly application. This tool is meticulously constructed to meet rigorous industry standards, making it an essential addition to any toolkit.
Designed with a universal joint for easy access to tight spots
Capable of tightening nuts up to 90 degrees providing enhanced versatility
Lightweight design ensures ease of handling during extended use
Guaranteed to meet specific industry standards for reliability
Related links
- SAM 72104ME17 17 mm Socket Wrench with T-Handle Handle, 455mm Overall
- SAM 97-8 3/8 in Socket Wrench with T-Handle Handle, 355mm Overall
- SAM 97-17 3/8 Square Socket Wrench with T-Handle Handle, 455 mm Overall
- SAM T-Handle T-Handle Handle
- SAM 455mm Overall, T-Handle Handle
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-2212 3/8 in Socket Wrench with T-Handle Handle, 206mm Overall VDE/1000V Approved
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
