SAM 97-17 3/8 Square Socket Wrench with T-Handle Handle, 455 mm Overall
- RS Stock No.:
- 208-307
- Mfr. Part No.:
- 97-17
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-307
- Mfr. Part No.:
- 97-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8 | |
| Handle Type | T-Handle | |
| Drive Shape | Square | |
| Overall Length | 455 mm | |
| Model | 97-17 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8 | ||
Handle Type T-Handle | ||
Drive Shape Square | ||
Overall Length 455 mm | ||
Model 97-17 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
97-17
The SAM Outillage T handle wrench is an expertly crafted hand tool designed for efficiency and ease of use in challenging automotive situations. Engineered from forged chrome vanadium steel and treated to 48 HRC, this wrench ensures durability and strength while maintaining its flexibility for manoeuvring tight spots. Its unique universal joint articulation allows you to tackle hard to reach nuts with remarkable precision. The extended body enhances torque application, and the polished chrome plate finish adds to its aesthetic appeal. With a six flat socket and a female square on the end, this tool combines practicality with professional grade specifications. Whether you're a seasoned mechanic or an enthusiastic DIYer, this exceptional tool will elevate your toolkit and streamline your workflow.
Designed with a universal joint for easy access to tight spots
Capable of tightening nuts up to 90 degrees providing enhanced versatility
Lightweight design ensures ease of handling during extended use
Guaranteed to meet specific industry standards for reliability
Capable of tightening nuts up to 90 degrees providing enhanced versatility
Lightweight design ensures ease of handling during extended use
Guaranteed to meet specific industry standards for reliability
Related links
- SAM 97-14 3/8 in Socket Wrench with T-Handle Handle, 455mm Overall
- SAM 97-8 3/8 in Socket Wrench with T-Handle Handle, 355mm Overall
- SAM 72104ME17 17 mm Socket Wrench with T-Handle Handle, 455mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 1100mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450mm Overall
- SAM 63-BT-12 12 mm Socket Wrench with T-Handle Handle, 277mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277mm Overall
