Facom R.150A 1/4 in Finger Control Ratchet with No handle Handle, 38.5mm Overall
- RS Stock No.:
- 418-814
- Mfr. Part No.:
- R.150A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.89
(exc. VAT)
€63.82
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.89 |
*price indicative
- RS Stock No.:
- 418-814
- Mfr. Part No.:
- R.150A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Finger Control Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | No handle | |
| Head Shape | Round | |
| Overall Length | 38.5mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | R.150A | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | NF ISO 3315, DIN 3122, ASME B107.10, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Finger Control Ratchet | ||
Drive Size 1/4in | ||
Handle Type No handle | ||
Head Shape Round | ||
Overall Length 38.5mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number R.150A | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals NF ISO 3315, DIN 3122, ASME B107.10, ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
1/4 in. ratchet without handle
Compact 1/4 in. ratchet for use in hard-to-reach areas.
The palm control system allows you to press against the head of the ratchet when tightening to avoiding direction change.
Non-slip knurled thumbwheel ensures fast and effective tightening and a good grip.
Related links
- GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- GearWrench 9.53 mm Finger Control Ratchet with Ratchet Handle
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom R.180HX 1/4 in Ratchet with Tube Handle, 115mm Overall
- Facom R.180PB 1/4 in Ratchet with Tube Handle, 115mm Overall
- Facom R.161B 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom R.181PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
