RND RND 550-00411 1/4 in Ratchet Handle with Ratchet Handle, 157mm Overall
- RS Stock No.:
- 492-136
- Mfr. Part No.:
- RND 550-00411
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-136
- Mfr. Part No.:
- RND 550-00411
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Drive Size | 1/4in | |
| Product Type | Ratchet Handle | |
| Handle Type | Ratchet | |
| Overall Length | 157mm | |
| Drive Type | Square Drive | |
| Model Number | RND 550-00411 | |
| Material | Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Drive Size 1/4in | ||
Product Type Ratchet Handle | ||
Handle Type Ratchet | ||
Overall Length 157mm | ||
Drive Type Square Drive | ||
Model Number RND 550-00411 | ||
Material Vanadium Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND 1/4 inch Ratchet Handle exemplifies the perfect blend of functionality and comfort, making it an essential tool for both professionals and DIY enthusiasts. Designed with a focus on ergonomics, its bi-material non-slip handle ensures a secure grip, allowing for efficient torque application. The hardened chrome steel construction and 72 tooth precision design render it highly durable and capable of withstanding the rigours of various tasks in the home, garage, or workshop. Whether you're a car mechanic, a metal or woodworker, or simply enjoy tackling projects at home, this tool stands out with its quick socket release button, enabling seamless socket changes.
Designed with 72 teeth for a precise and efficient performance
Ergonomically designed to minimise strain and maximise control
Versatile tool suitable for a variety of tasks across multiple professions
Compact overall length allows access to tight spaces
Related links
- RND RND 550-00411 3/8 in Ratchet Handle with Ratchet 205mm Overall
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548mm Overall
- Gedore 1 in Ratchet Handle with Ratchet Handle, 720mm Overall
- Gedore 3/4 in Ratchet Head with Ratchet Handle, 64mm Overall
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- STAHLWILLE 735 3/4 in Ratchet Head with Ratchet Handle, 50mm Overall
- RND 11-Piece 3/8 in Ratchet Set
