Gedore 1 in Ratchet Handle with Ratchet Handle, 720mm Overall
- RS Stock No.:
- 602-607
- Mfr. Part No.:
- 6181520
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€247.88
(exc. VAT)
€304.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.88 |
*price indicative
- RS Stock No.:
- 602-607
- Mfr. Part No.:
- 6181520
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet Handle | |
| Drive Size | 1in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 720mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet Handle | ||
Drive Size 1in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 720mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ratchet handle is a robust tool designed for use across various industries, particularly within the automotive sector. Engineered to comply with DIN 3122 and ISO 3315 standards, this ratchet handle features a square coupler and an impressive return angle of 9°. It provides seamless compatibility with hand-operated sockets and accessories, ensuring efficient operations. Its design incorporates high-quality vanadium steel (31CrV3) and a chrome-plated finish for enhanced durability, making it a reliable choice for heavy-duty applications. With a total length of 720 mm and a net weight of 4.115 kg, this tool is built to deliver superior performance while maintaining ease of handling.
Accordance with DIN 3122 and ISO 3315 standards ensures reliable performance
Constructed from vanadium steel for exceptional strength and longevity
Chrome plated surface provides corrosion resistance and easy maintenance
Compatible with a variety of hand operated sockets and accessories with square drive
Standardised push through square shift type simplifies usage in various applications
Lightweight construction effectively balances durability and ease of handling
Ratchet head height of 41 mm allows for use in confined areas
Related links
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548mm Overall
- RND RND 550-00411 1/4 in Ratchet Handle with Ratchet Handle, 157mm Overall
- RND RND 550-00411 3/8 in Ratchet Handle with Ratchet 205mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- SAM 1 in Ratchet Socket Wrench with Ratchet Handle, 169mm Overall
- STAHLWILLE 4018754013500 1 in Ratchet with Bar Handle Handle, 186mm Overall
