Ega-Master 70375 1/2 in Socket Wrench with Metal Handle, 250mm Overall

Subtotal (1 unit)*

€531.49

(exc. VAT)

€653.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€531.49

*price indicative

RS Stock No.:
593-983
Mfr. Part No.:
70375
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Drive Size

1/2in

Product Type

Socket Wrench

Handle Type

Metal

Overall Length

250mm

Drive Type

Square Drive

Model Number

70375

Material

Aluminium Bronze

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Reversible Ratchet Handle is the best choice for use in potentially explosive environments, providing the highest level of safety for users. Made from non-sparking materials, they reduce the risk of ignition while delivering reliable performance. It is ideal for demanding industrial applications where security and durability are essential.

Non sparking

Made of beryllium copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy