Ega-Master 71272 1/2 in Socket Wrench with Metal Handle, 250mm Overall
- RS Stock No.:
- 594-085
- Mfr. Part No.:
- 71272
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€372.02
(exc. VAT)
€457.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.02 |
*price indicative
- RS Stock No.:
- 594-085
- Mfr. Part No.:
- 71272
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Drive Size | 1/2in | |
| Product Type | Socket Wrench | |
| Handle Type | Metal | |
| Overall Length | 250mm | |
| Drive Type | Square Drive | |
| Model Number | 71272 | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Drive Size 1/2in | ||
Product Type Socket Wrench | ||
Handle Type Metal | ||
Overall Length 250mm | ||
Drive Type Square Drive | ||
Model Number 71272 | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Reversible Ratchet Handle is the best choice for use in potentially explosive environments, providing the highest level of safety for users. Made from non-sparking materials, they reduce the risk of ignition while delivering reliable performance. It is ideal for demanding industrial applications where security and durability are essential.
Non sparking
Made of aluminium bronze
Related links
- Ega-Master 70375 1/2 in Socket Wrench with Metal Handle, 250mm Overall
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- Bahco NS242-16 1/2 in Socket Wrench with Metal Handle, 245mm Overall
- Ega-Master 250mm Overall, Metal Handle
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Facom 75.15/16 15/16 in Socket Wrench with Tube Handle, 250mm Overall
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Bahco 9550N 1 in Socket Wrench with Metal Handle, 640mm Overall
