Gedore Wrench, 140mm Overall
- RS Stock No.:
- 602-597
- Mfr. Part No.:
- 6210990
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 602-597
- Mfr. Part No.:
- 6210990
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Overall Length | 140mm | |
| Drive Type | 6 Point Socket | |
| Material | Medium Carbon Steel | |
| Finish | Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Overall Length 140mm | ||
Drive Type 6 Point Socket | ||
Material Medium Carbon Steel | ||
Finish Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Gedore Tubular box spanner is expertly designed for precision and efficiency, equipped to tackle a range of fastening tasks. This tool adheres to DIN 896 and ISO standards, ensuring its reliability in professional settings. Featuring a hollow shaft crafted from seamless, hardened tubular steel, this spanner combines durability with lightweight handling. The chrome-plated finish not only enhances its aesthetic appeal but also provides superior corrosion resistance, making it Ideal for use in various environments. With its specifications designed for optimal performance, this spanner is an essential addition to any toolkit, ensuring versatility and effectiveness in both commercial and DIY applications.
Manufactured according to DIN 896, Form B, and ISO standards for dependable performance
Constructed from Durable C35 material with a hardened finish for long lasting use
Chrome plated surface enhances resistance to wear and corrosion
Features a hollow shaft design, making it lightweight yet robust
Includes a hole for tommy bars, facilitating increased leverage and ease of use in tight spaces
Standard similar to DIN 896 Form B, ISO 2236, and ISO 1085 enables compatibility with a wide range of fasteners
Compact design with dimensions tailored for optimal handling and manoeuvrability
