Bahco, 9 mm Jaw Capacity Ring Wrench, 140mm Overall
- RS Stock No.:
- 284-350
- Mfr. Part No.:
- 1949M-8-9
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€77.85
(exc. VAT)
€95.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.85 |
*price indicative
- RS Stock No.:
- 284-350
- Mfr. Part No.:
- 1949M-8-9
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 9 mm | |
| Wrench Type | Ring Wrench | |
| Overall Length | 140mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 9 mm | ||
Wrench Type Ring Wrench | ||
Overall Length 140mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Double End Offset Flare Nut Wrenches with a chrome finish feature a 15° angled ring end for improved knuckle clearance and a better grip. These wrenches are ideal for tube tightening applications, making them highly suitable for use in automotive and plumbing environments.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to DIN 3118 Standard
