Gedore 6 mm Hexagon Socket Wrench with T-Handle Handle, 210mm Overall
- RS Stock No.:
- 602-617
- Mfr. Part No.:
- 1669575
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 602-617
- Mfr. Part No.:
- 1669575
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 6mm | |
| Product Type | Hexagon Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 210mm | |
| Drive Type | Hex | |
| Material | Spring Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 6mm | ||
Product Type Hexagon Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 210mm | ||
Drive Type Hex | ||
Material Spring Steel | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hexagon socket wrench with T-handle efficiently facilitates the easy application of torque on in-hex screws, designed for both durability and ease of use. This versatile tool, featuring a fixed T-handle, offers remarkable grip and control, making it an essential addition to any professional or home workshop. Crafted with precision, it is engineered to withstand rigorous use, and its chrome-plated surface ensures longevity and resistance to wear. The wrench's length of 210 mm allows for optimal reach in various tasks, making it Ideal for professionals looking for reliability and performance in their tools.
Designed with a fixed T handle that ensures firm grip and control
Chrome plated surface enhances durability and provides corrosion resistance
Total length of 210 mm allows for optimal leverage in tight spaces
Constructed with 58CrV4C material, ensuring robustness and longevity
Equipped with three hexagons of the same size for versatility
Low sparking design suitable for use in potentially hazardous environments
Related links
- BETA 6 mm Socket Wrench with T-Handle Handle, 210mm Overall
- Gedore 5 mm Hexagon Socket Wrench with T-Handle Handle, 180mm Overall
- RS PRO 3/8 in Ratchet with Ratchet Handle, 210mm Overall
- Facom JL.171 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom JL.161 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom JL.171SLS 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Bahco 210mm Overall, Metal Handle
- BETA 6 mm Socket Wrench with T-Handle Handle, 395mm Overall
