Gedore 5 mm Hexagon Socket Wrench with T-Handle Handle, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€23.05

(exc. VAT)

€28.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.05

*price indicative

RS Stock No.:
608-475
Mfr. Part No.:
1669567
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

5mm

Product Type

Hexagon Socket Wrench

Handle Type

T-Handle

Head Shape

Hex

Overall Length

180mm

Drive Type

Hex

Material

Spring Steel

Finish

Chrome Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Hexagon socket wrench with T-handle is expertly designed for working with in-hex screws, providing exceptional ease and efficiency. With a fixed T-handle, this tool ensures a comfortable grip and optimal torque application. Measuring a total length of 180 mm, it is Ideal for various tasks that require precision and reliability. The versatile three-hexagon design allows for a simplified approach to multiple sizes, making it a must-have for professionals and DIY enthusiasts alike. Constructed from high-quality 58CrV4C material, the wrench is chrome-plated for durability, ensuring a long service life and resistance to wear, making it suitable for rigorous use.

Three hexagons of the same size provide versatility for multiple applications

T handle design enhances grip and torque control for efficient use

Total length of 180 mm ensures easy access to tight spaces

Constructed from Durable 58CrV4C material for strength and longevity

Chrome plated surface reduces wear and guarantees corrosion resistance

Impact cap functionality allows for high performance tasks

Non magnetic properties make it safe to use in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy