BETA 3/8 in Torque Wrench Extension

Subtotal (1 unit)*

€9.36

(exc. VAT)

€11.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +€9.36

*price indicative

RS Stock No.:
616-650
Mfr. Part No.:
910CF 10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Torque Wrench Extension

Drive Size

3/8in

Head Shape

Crow Foot

Drive Type

Square

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Crowfoot wrench is a compact and precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener in tight or obstructed spaces. Ideal for automotive, mechanical, and industrial tasks, it features an open-end design that allows access where traditional sockets can't reach.

Compatible with 3/8 inch square drive tool

Chrome plated alloy steel construction for strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy