IRIMO 125-70-1 1/2 in Ratchet with Comfortable Handle, Non-Slip Handle, 262mm Overall
- RS Stock No.:
- 708-974
- Mfr. Part No.:
- 125-70-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 708-974
- Mfr. Part No.:
- 125-70-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Comfortable Handle, Non-Slip | |
| Head Shape | Round | |
| Overall Length | 262mm | |
| Drive Type | Socket | |
| Model Number | 125-70-1 | |
| Material | Steel Alloy | |
| Finish | Polished | |
| Standards/Approvals | ISO 3315/1174-2 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Comfortable Handle, Non-Slip | ||
Head Shape Round | ||
Overall Length 262mm | ||
Drive Type Socket | ||
Model Number 125-70-1 | ||
Material Steel Alloy | ||
Finish Polished | ||
Standards/Approvals ISO 3315/1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/2 inch Pear Type Reversible Ratchet is designed for versatility and efficiency in any toolkit. Engineered with a high-performance alloy steel frame, this ratchet combines durability with a slim profile, allowing access to confined spaces without compromising on strength. Its 72 teeth count ensures a precise 5° action angle, enabling seamless manoeuvrability even in tight spots. Moreover, the quick-release function enhances usability, making it Ideal for quick adjustments or swift attachment changes. Whether you're a professional mechanic or a DIY enthusiast, this ratchet offers an exceptional balance of comfort, agility, and reliability, making it an indispensable tool for various applications.
Crafted from high-performance alloy steel for superior durability
Features 72 teeth with a 5° action angle for enhanced precision in tight spaces
Slim head design allows access to hard-to-reach areas without sacrificing torque
Quick-release function streamlines socket changes for efficient workflow
Comfortable, non-slip two-component handle ensures a firm grip during use
Easy direction change lever makes switching from tighten to loosen effortless
Retail packed on an anti-theft plastic card, ensuring product security
Rounded shapes and polished surfaces minimise the risk of injury
Related links
- SAM 1/4 in Socket Wrench with Non-Slip Handle, 110mm Overall
- Virax 250mm Overall, Non-Slip Handle
- Virax 215mm Overall, Non-Slip Handle
- Virax 175mm Overall, Non-Slip Handle
- Facom SL.161PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom SL.171SLS 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- CK Non-Slip Handle Secateurs, 16 mm maximum cutting capacity
