Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer, Bi-Material Elastomer Handle, 262mm Overall
- RS Stock No.:
- 235-6924
- Mfr. Part No.:
- SL.161
- Manufacturer:
- Facom
Subtotal (1 unit)*
€59.66
(exc. VAT)
€73.38
(inc. VAT)
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.66 |
*price indicative
- RS Stock No.:
- 235-6924
- Mfr. Part No.:
- SL.161
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material Elastomer, Bi-Material Elastomer | |
| Head Shape | Compact | |
| Overall Length | 262mm | |
| Drive Type | Ratchet | |
| VDE/1000V Approved | No | |
| Model Number | SL.161 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | ISO 3315, NF ISO 3315, DIN 3122, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Bi-Material Elastomer, Bi-Material Elastomer | ||
Head Shape Compact | ||
Overall Length 262mm | ||
Drive Type Ratchet | ||
VDE/1000V Approved No | ||
Model Number SL.161 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 72 | ||
Standards/Approvals ISO 3315, NF ISO 3315, DIN 3122, ASME B107.10 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom maintenance free pear head ratchet has drive size 1/2 inch and has dust proof, maintenance free mechanism. It has drive direction switch which allows easy reversal even with gloved or greasy hands and ergonomic comfort grip handle design resista
72 teeth mechanism for 5° increments
Hook for hanging when working at height
Related links
- Facom SL.161PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom SL.171SLS 1/2 in Ratchet with Bi-Material Elastomer Handle, 262mm Overall
- Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom JL.161 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
