Teng Tools 1/2 in Ratchet with Ratchet Handle, 43mm Overall
- RS Stock No.:
- 198-1832
- Mfr. Part No.:
- 1200-72N
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€97.27
(exc. VAT)
€119.64
(inc. VAT)
- RS Stock No.:
- 198-1832
- Mfr. Part No.:
- 1200-72N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 43mm | |
| Drive Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | DIN 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 43mm | ||
Drive Type Ratchet | ||
VDE/1000V Approved No | ||
Material Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals DIN 3122 D | ||
RoHS Status: Exempt
The Teng Tools 1200-72N series is a 1/2" drive fine tooth ratchet. It has 72 teeth giving 5 degree increments between clicks for use in confined spaces. Its uncomplicated mechanism makes maintenance and servicing easier. It has slim design together with a bi-material grip for extra comfort.
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Twist reverse for quickly and easily changing between tightening and loosening
Quick release for easier changing between different sockets and accessories
Related links
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 44mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 41mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1/2 in Drive 27 mm 12 Point Bi-Hexagon, 43mm Overall Length

