Teng Tools 1/2 in Ratchet with Ratchet Handle, 41mm Overall
- RS Stock No.:
- 198-1833
- Mfr. Part No.:
- 1200FRP
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€79.67
(exc. VAT)
€97.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.67 |
*price indicative
- RS Stock No.:
- 198-1833
- Mfr. Part No.:
- 1200FRP
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 41mm | |
| VDE/1000V Approved | No | |
| Material | Fibre Reinforced Plastic | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 41mm | ||
VDE/1000V Approved No | ||
Material Fibre Reinforced Plastic | ||
Finish Chrome | ||
Standards/Approvals DIN 3122 D | ||
RoHS Status: Exempt
The Teng Tools 1200FRP series is a 1/2" drive FRP ratchet. It has fibre reinforced handle with three metal plates for added strength. Its uncomplicated mechanism makes maintenance and servicing easier. It has bi-material grip for extra comfort.
45 teeth giving 8 degree increments between clicks for use in confined spaces
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Flip reverse for quickly and easily changing between tightening and loosening
Quick release for easier changing between different sockets and accessories
Related links
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
- Teng Tools 3/8 in Ratchet with Ratchet Handle, 32mm Overall
- Teng Tools 3/8 in Ratchet with Ratchet Handle, 36mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 44mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 43mm Overall
- Teng Tools Ratchet Ratchet Head 1/4 in, Chrome Finish
