BETA 11 mm Socket Wrench with T-Handle Handle, 236mm Overall
- RS Stock No.:
- 226-9214
- Mfr. Part No.:
- 941 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.23 |
*price indicative
- RS Stock No.:
- 226-9214
- Mfr. Part No.:
- 941 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 11mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 236mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 11mm | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 236mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 941 series is hexagon, bi hex socket wrenches have 11 mm in size and hex in shape. The overall length of the socket wrench is 236 mm.
High torque handles
Related links
- BETA 10 mm Socket Wrench with T-Handle Handle, 236mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 233mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 10→11 mm² Socket Wrench with Straight Handle, 182mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 200mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
