BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- RS Stock No.:
- 226-9216
- Mfr. Part No.:
- 941 13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.49
(exc. VAT)
€49.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.49 |
*price indicative
- RS Stock No.:
- 226-9216
- Mfr. Part No.:
- 941 13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 13mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 255mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 13mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 255mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 941 series is hexagon, bi hex socket wrenches have 13 mm in size and hex in shape. The overall length of the socket wrench is 255 mm.
High torque handles
Related links
- BETA 7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm Socket Spanner Set with T-Handle Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 432mm Overall
- BETA 205mm Overall, Straight Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 60mm Overall
