BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
- RS Stock No.:
- 226-9284
- Mfr. Part No.:
- 949 13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.23 |
*price indicative
- RS Stock No.:
- 226-9284
- Mfr. Part No.:
- 949 13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 13mm | |
| Handle Type | T-Handle | |
| Overall Length | 244mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 13mm | ||
Handle Type T-Handle | ||
Overall Length 244mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 949 series is deep t handle socket wrenches is 13 mm in size and hexagon in shape. The overall length of the t handle wrench is 244 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 432mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
