BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- RS Stock No.:
- 226-9286
- Mfr. Part No.:
- 949 17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.21 |
*price indicative
- RS Stock No.:
- 226-9286
- Mfr. Part No.:
- 949 17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 17mm | |
| Handle Type | T-Handle | |
| Overall Length | 264mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 17mm | ||
Handle Type T-Handle | ||
Overall Length 264mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 949 series is deep t handle socket wrenches is 17 mm in size and hexagon in shape. The overall length of the t handle wrench is 264 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 8 mm;10 mm;12 mm;13 mm;14 mm;17 mm Socket Spanner Set with T-Handle Handle, 264mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 17 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 100mm length
- BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
