BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- RS Stock No.:
- 226-9283
- Mfr. Part No.:
- 949 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 226-9283
- Mfr. Part No.:
- 949 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 12mm | |
| Handle Type | T-Handle | |
| Overall Length | 240mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 12mm | ||
Handle Type T-Handle | ||
Overall Length 240mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 949 series is deep t handle socket wrenches is 12 mm in size and hexagon in shape. The overall length of the t handle wrench is 240 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 1.063m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
