BETA 12 mm Socket Wrench with T-Handle Handle, 400mm Overall
- RS Stock No.:
- 226-9371
- Mfr. Part No.:
- 952 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€37.29
(exc. VAT)
€45.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.29 |
*price indicative
- RS Stock No.:
- 226-9371
- Mfr. Part No.:
- 952 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 12mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 400mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 12mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 400mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets have 12 mm in size and hexagon in shape. The overall length of the t handle wrench is 400 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 10 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 1.063m Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 11.11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA E10 Socket Wrench with T-Handle Handle, 400mm Overall
