BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- RS Stock No.:
- 226-9292
- Mfr. Part No.:
- 950 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 226-9292
- Mfr. Part No.:
- 950 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 12mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 240mm | |
| Drive Type | Hexagonal Socket | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | DIN 3112, UNI 6742 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 12mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 240mm | ||
Drive Type Hexagonal Socket | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals DIN 3112, UNI 6742 | ||
RoHS Status: Exempt
The BETA 950 series is t handle socket wrenches have 12 mm in size and hexagon in shape. The overall length of the t handle wrench is 240 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 12 mm Socket Wrench with T-Handle Handle, 240mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 1.063m Overall
- SAM 291T-9-FME 9 mm Socket Wrench with Bi-Material Handle, 240mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 210mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 223mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 260mm Overall
