BETA 18 mm Socket Wrench with T-Handle Handle, 450mm Overall
- RS Stock No.:
- 226-9377
- Mfr. Part No.:
- 952 18
- Manufacturer:
- BETA
Subtotal (1 unit)*
€49.01
(exc. VAT)
€60.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.01 |
*price indicative
- RS Stock No.:
- 226-9377
- Mfr. Part No.:
- 952 18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 18mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 450mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 18mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 450mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets have 18 mm in size and hexagon in shape. The overall length of the t handle wrench is 450 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 17 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 15 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 18 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 17.46 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 15.88 mm Socket Wrench with T-Handle Handle, 450mm Overall
- Milwaukee 19 mm Socket Wrench with T-Handle Handle, 450mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
