Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall

Image representative of range

Subtotal (1 unit)*

€65.64

(exc. VAT)

€80.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.64

*price indicative

RS Stock No.:
811-011
Mfr. Part No.:
PGW1924
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

19 x 24mm

Product Type

Wrench

Handle Type

Bar Handle

Head Shape

12 Point

Overall Length

450mm

Drive Type

12 Point

Model Number

PGW1924

Number of Points

12

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ratcheting construction wrench is designed for scaffolding and metal panel erection, providing versatility with its two sizes in one for various construction needs.

Features a flip reverse lever for quick switching between tightening and loosening

Equipped with 32 teeth for enhanced strength, suitable for outdoor applications

Tapered podger style handle aids in aligning holes prior to fixing

Includes a hole for attachment to a fall protection wire

Manufactured in Taiwan, ensuring quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy