BETA 7 mm Socket Wrench with T-Handle Handle, 395mm Overall
- RS Stock No.:
- 226-9385
- Mfr. Part No.:
- 952 7
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.63 |
*price indicative
- RS Stock No.:
- 226-9385
- Mfr. Part No.:
- 952 7
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 7mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 395mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 7mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 395mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets have 7 mm in size and hexagon in shape. The overall length of the t handle wrench is 395 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 9 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 200mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 212mm Overall
- BETA 7.94 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 6.35 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA E8 Socket Wrench with T-Handle Handle, 395mm Overall
