BETA 6.35 mm Socket Wrench with T-Handle Handle, 395mm Overall
- RS Stock No.:
- 226-9392
- Mfr. Part No.:
- 952AS 1/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€37.82
(exc. VAT)
€46.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.82 |
*price indicative
- RS Stock No.:
- 226-9392
- Mfr. Part No.:
- 952AS 1/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 6.35mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Overall Length | 395mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 6.35mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Overall Length 395mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952AS series is t handle wrenches with swivelling hexagon sockets have 1/4 inch in size and hexagon in shape. The overall length of the t handle wrench is 395 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 7.94 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA E8 Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 12.7 mm Socket Wrench with T-Handle Handle, 432mm Overall
- BETA 19.05 mm Socket Wrench with T-Handle Handle, 500mm Overall
