BETA E14 Socket Wrench with T-Handle Handle, 490mm Overall

Subtotal (1 unit)*

€70.32

(exc. VAT)

€86.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.32

*price indicative

RS Stock No.:
226-9404
Mfr. Part No.:
952FTX 14
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Wrench

Drive Size

E14

Handle Type

T-Handle

Head Shape

Torx

Overall Length

490mm

Drive Type

T-Handle

VDE/1000V Approved

No

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 952FTX series is t handle wrenches with swivelling socket for torx head screws have E14 mm in size and torx in shape. The overall length of the t handle wrench is 390 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy