BETA E20 Socket Wrench with T-Handle Handle, 490mm Overall
- RS Stock No.:
- 226-9407
- Mfr. Part No.:
- 952FTX 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€70.32
(exc. VAT)
€86.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.32 |
*price indicative
- RS Stock No.:
- 226-9407
- Mfr. Part No.:
- 952FTX 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | E20 | |
| Handle Type | T-Handle | |
| Overall Length | 490mm | |
| Drive Type | Torx | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size E20 | ||
Handle Type T-Handle | ||
Overall Length 490mm | ||
Drive Type Torx | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952FTX series is t handle wrenches with swivelling socket for torx head screws have 20mm in size and torx in shape. The overall length of the socket wrench is 490 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA E18 Socket Wrench with T-Handle Handle, 490mm Overall
- BETA E16 Socket Wrench with T-Handle Handle, 490mm Overall
- BETA E14 Socket Wrench with T-Handle Handle, 490mm Overall
- BETA E6 Socket Wrench with T-Handle Handle, 392mm Overall
- BETA E10 Socket Wrench with T-Handle Handle, 400mm Overall
- BETA E12 Socket Wrench with T-Handle Handle, 440mm Overall
- BETA E7 Socket Wrench with T-Handle Handle, 392mm Overall
- BETA E8 Socket Wrench with T-Handle Handle, 395mm Overall
