BETA 16 mm Socket Wrench with Tube Handle, 86mm Overall
- RS Stock No.:
- 226-9443
- Mfr. Part No.:
- 955 16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 226-9443
- Mfr. Part No.:
- 955 16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 16mm | |
| Product Type | Socket Wrench | |
| Handle Type | Tube | |
| Overall Length | 86mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 16mm | ||
Product Type Socket Wrench | ||
Handle Type Tube | ||
Overall Length 86mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 955 series is tubular spark plug wrench have 16 mm in size and hexagon in shape. The overall length of the t handle wrench is 86 mm.
This socket wrench is chrome plated
Related links
- BETA 20.8 mm Socket Wrench with Tube 86mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 260mm Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 16 mm Socket Wrench with T-Handle Handle, 450mm Overall
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 60mm Overall
- BETA 59mm Overall
- BETA 145mm Overall
