BETA 20.8 mm Socket Wrench with Tube, Tube Handle, 86mm Overall
- RS Stock No.:
- 226-9444
- Mfr. Part No.:
- 955 20,8
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9444
- Mfr. Part No.:
- 955 20,8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 20.8 mm | |
| Product Type | Socket Wrench | |
| Handle Type | Tube, Tube | |
| Overall Length | 86 mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 20.8 mm | ||
Product Type Socket Wrench | ||
Handle Type Tube, Tube | ||
Overall Length 86 mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 955 series is tubular spark plug wrench have 20,8 mm in size and hexagon in shape. The overall length of the t handle wrench is 86 mm.
This socket wrench is chrome plated
Related links
- BETA 16 mm Socket Wrench with Tube Handle, 86mm Overall
- Facom 75.JU10 8→22 mm² Socket Wrench with Tube Handle, 450mm Overall
- Facom MOD.97 8 x 9→10 x 11→12 x 13→14 x 15→16 x 17→18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
