BETA 8→9 mm² Socket Wrench with Straight Handle, 176mm Overall
- RS Stock No.:
- 234-1082
- Mfr. Part No.:
- 80 8X9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 234-1082
- Mfr. Part No.:
- 80 8X9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 8→9mm² | |
| Handle Type | Straight | |
| Overall Length | 176mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 8→9mm² | ||
Handle Type Straight | ||
Overall Length 176mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 8X9 mm. The overall length of this swivel end socket wrench is 176 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- Facom B.10R9D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- Facom B.10R8D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- BETA 15 mm Socket Wrench with Straight Handle, 232mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
- BETA 23 mm Socket Wrench with Straight Handle, 289mm Overall
