Facom B.10R9D 3/8 in Socket Wrench with Hinged Handle, 176mm Overall

Subtotal (1 unit)*

€57.03

(exc. VAT)

€70.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.03

*price indicative

RS Stock No.:
236-1823
Mfr. Part No.:
B.10R9D
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Wrench

Drive Size

3/8in

Handle Type

Hinged

Overall Length

176mm

VDE/1000V Approved

No

Model Number

B.10R9D

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom hinged wrench for glow plugs has universal joint with friction springs for reaching socket angle required and polished chrome finish.

Drive size 3/8 inch

Length 176 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy